SRP1050WA-150M | |
---|---|
DigiKey Part Number | 118-SRP1050WA-150MTR-ND - Tape & Reel (TR) 118-SRP1050WA-150MCT-ND - Cut Tape (CT) 118-SRP1050WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-150M |
Description | IND POWER HC 15UH 7.6A SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 7.6 A 30.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.43120 | ¥235.78 |
50 | ¥8.86620 | ¥443.31 |
100 | ¥7.35650 | ¥735.65 |
250 | ¥6.79092 | ¥1,697.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.41360 | ¥3,206.80 |
1,000 | ¥5.84763 | ¥5,847.63 |
2,500 | ¥5.65901 | ¥14,147.53 |
5,000 | ¥5.47039 | ¥27,351.95 |
12,500 | ¥5.28175 | ¥66,021.88 |