PA5001.152NLT | |
---|---|
DigiKey Part Number | 553-4070-2-ND - Tape & Reel (TR) 553-4070-1-ND - Cut Tape (CT) 553-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5001.152NLT |
Description | FIXED IND 1.5UH 7.6A 23.5MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.6 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5001.152NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥12.87300 | ¥128.73 |
25 | ¥11.86760 | ¥296.69 |
50 | ¥10.60340 | ¥530.17 |
100 | ¥8.83670 | ¥883.67 |
250 | ¥8.58420 | ¥2,146.05 |
500 | ¥8.07930 | ¥4,039.65 |
1,000 | ¥7.57442 | ¥7,574.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.32190 | ¥21,965.70 |
6,000 | ¥7.06943 | ¥42,416.58 |