ASPIAIG-F4020-1R5M-T | |
---|---|
DigiKey Part Number | 535-14176-2-ND - Tape & Reel (TR) 535-14176-1-ND - Cut Tape (CT) 535-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4020-1R5M-T |
Description | FIXED IND 1.5UH 7.6A 23.5MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.6 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F4020-1R5M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.34100 | ¥83.41 |
25 | ¥7.54280 | ¥188.57 |
50 | ¥6.98620 | ¥349.31 |
100 | ¥6.47160 | ¥647.16 |
250 | ¥6.36236 | ¥1,590.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.36237 | ¥19,087.11 |