NS12565T2R0NN | |
---|---|
DigiKey Part Number | 587-2741-2-ND - Tape & Reel (TR) 587-2741-1-ND - Cut Tape (CT) 587-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12565T2R0NN |
Description | FIXED IND 2UH 7.6A 9.6 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 7.6 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12565T2R0NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 82.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.03000 | ¥90.30 |
25 | ¥8.20960 | ¥205.24 |
50 | ¥7.71700 | ¥385.85 |
100 | ¥6.40260 | ¥640.26 |
250 | ¥5.91020 | ¥1,477.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.06370 | ¥2,031.85 |