Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.25000 | ¥156.25 |
50 | ¥6.11580 | ¥305.79 |
100 | ¥5.85050 | ¥585.05 |
300 | ¥5.31837 | ¥1,595.51 |
500 | ¥4.78652 | ¥2,393.26 |
1,000 | ¥4.25469 | ¥4,254.69 |
2,500 | ¥3.85578 | ¥9,639.45 |