Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.20000 | ¥169.20 |
10 | ¥146.63500 | ¥1,466.35 |
25 | ¥138.98560 | ¥3,474.64 |
50 | ¥136.97080 | ¥6,848.54 |
100 | ¥120.85650 | ¥12,085.65 |
250 | ¥112.79944 | ¥28,199.86 |
500 | ¥110.38246 | ¥55,191.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/366/M3xxK-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/366/M3xxK-26%20T_tmb.jpg)