3399-6026 | |
---|---|
DigiKey Part Number | 3M11936-ND |
Manufacturer | |
Manufacturer Product Number | 3399-6026 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-6026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥32.07400 | ¥801.85 |
50 | ¥31.29080 | ¥1,564.54 |
100 | ¥29.72690 | ¥2,972.69 |
300 | ¥27.54500 | ¥8,263.50 |