8225-6000 | |
---|---|
DigiKey Part Number | MMR25K-ND |
Manufacturer | |
Manufacturer Product Number | 8225-6000 |
Description | CONN D-SUB PLUG 25P PNL MNT IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8225-6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents | |
Voltage Rating | - | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.02300 | ¥760.23 |
25 | ¥71.61560 | ¥1,790.39 |
40 | ¥69.78125 | ¥2,791.25 |
100 | ¥67.94430 | ¥6,794.43 |
300 | ¥60.59877 | ¥18,179.63 |
500 | ¥56.92612 | ¥28,463.06 |
1,000 | ¥50.31527 | ¥50,315.27 |