Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.06000 | ¥317.06 |
10 | ¥277.63100 | ¥2,776.31 |
25 | ¥265.63640 | ¥6,640.91 |
50 | ¥257.06700 | ¥12,853.35 |
100 | ¥248.49850 | ¥24,849.85 |
250 | ¥234.78828 | ¥58,697.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/643/M7PPK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/529/M7PPK-25%20M_tmb.jpg)