3357-9225 | |
---|---|
DigiKey Part Number | MDBS25-ND |
Manufacturer | |
Manufacturer Product Number | 3357-9225 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3357-9225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.48000 | ¥83.48 |
10 | ¥75.10000 | ¥751.00 |
25 | ¥70.75040 | ¥1,768.76 |
50 | ¥68.93640 | ¥3,446.82 |
100 | ¥67.12140 | ¥6,712.14 |
300 | ¥59.86530 | ¥17,959.59 |
500 | ¥56.23708 | ¥28,118.54 |
1,000 | ¥49.70627 | ¥49,706.27 |