3399-7600 | |
---|---|
DigiKey Part Number | MSD26K-ND |
Manufacturer | |
Manufacturer Product Number | 3399-7600 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-7600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.12400 | ¥471.24 |
25 | ¥44.51680 | ¥1,112.92 |
50 | ¥43.43160 | ¥2,171.58 |
100 | ¥41.26000 | ¥4,126.00 |
300 | ¥36.91677 | ¥11,075.03 |
600 | ¥34.74512 | ¥20,847.07 |
1,200 | ¥30.40193 | ¥36,482.32 |
2,700 | ¥28.88182 | ¥77,980.91 |