Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.54000 | ¥196.54 |
10 | ¥172.14300 | ¥1,721.43 |
25 | ¥164.70200 | ¥4,117.55 |
50 | ¥159.39000 | ¥7,969.50 |
100 | ¥154.07750 | ¥15,407.75 |
250 | ¥145.57660 | ¥36,394.15 |
500 | ¥141.32604 | ¥70,663.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/331/26-pos-Multiple%2C-Twisted-Pair-%28Flat%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/331/26-pos-Multiple%2C-Twisted-Pair-%28Flat%29_tmb%2864x64%29.jpg)