Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.85000 | ¥164.85 |
10 | ¥144.34500 | ¥1,443.45 |
25 | ¥138.10520 | ¥3,452.63 |
50 | ¥133.65060 | ¥6,682.53 |
100 | ¥129.19610 | ¥12,919.61 |
250 | ¥122.06796 | ¥30,516.99 |
500 | ¥118.50410 | ¥59,252.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/331/26-pos-Multiple%2C-Twisted-Pair-%28Flat%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/331/26-pos-Multiple%2C-Twisted-Pair-%28Flat%29_tmb%2864x64%29.jpg)