Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.17000 | ¥155.17 |
10 | ¥134.49300 | ¥1,344.93 |
25 | ¥127.47520 | ¥3,186.88 |
50 | ¥125.62800 | ¥6,281.40 |
100 | ¥110.84880 | ¥11,084.88 |
250 | ¥103.45864 | ¥25,864.66 |
500 | ¥101.24150 | ¥50,620.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/321/26-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/321/26-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)