Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.89000 | ¥128.89 |
10 | ¥114.27200 | ¥1,142.72 |
25 | ¥109.88000 | ¥2,747.00 |
50 | ¥105.48440 | ¥5,274.22 |
100 | ¥99.62430 | ¥9,962.43 |
250 | ¥90.83392 | ¥22,708.48 |
500 | ¥84.97362 | ¥42,486.81 |
1,000 | ¥77.94134 | ¥77,941.34 |