Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.78000 | ¥119.78 |
10 | ¥106.16100 | ¥1,061.61 |
25 | ¥102.07400 | ¥2,551.85 |
50 | ¥97.99220 | ¥4,899.61 |
100 | ¥92.54830 | ¥9,254.83 |
250 | ¥84.38200 | ¥21,095.50 |
500 | ¥78.93792 | ¥39,468.96 |
1,000 | ¥72.40522 | ¥72,405.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/465/M3xxK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/309/M3xxK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/309/M3xxK-26 G_tmb.jpg)