Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.11000 | ¥131.11 |
10 | ¥116.22600 | ¥1,162.26 |
25 | ¥111.75840 | ¥2,793.96 |
50 | ¥107.28740 | ¥5,364.37 |
100 | ¥101.32700 | ¥10,132.70 |
250 | ¥92.38656 | ¥23,096.64 |
500 | ¥86.42626 | ¥43,213.13 |
1,000 | ¥79.27371 | ¥79,273.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/309/M3xxK-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/465/M3xxK-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/465/M3xxK-26 M_tmb.jpg)