Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.61000 | ¥175.61 |
10 | ¥153.75300 | ¥1,537.53 |
25 | ¥147.11000 | ¥3,677.75 |
50 | ¥142.36460 | ¥7,118.23 |
100 | ¥137.61930 | ¥13,761.93 |
250 | ¥130.02624 | ¥32,506.56 |
500 | ¥126.22986 | ¥63,114.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/408/M3TTK-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/408/M3TTK-26%20T_tmb.jpg)