Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.61900 | ¥56.19 |
25 | ¥5.38640 | ¥134.66 |
50 | ¥5.27240 | ¥263.62 |
100 | ¥5.04380 | ¥504.38 |
300 | ¥4.58500 | ¥1,375.50 |
500 | ¥4.12650 | ¥2,063.25 |
1,000 | ¥3.66802 | ¥3,668.02 |
2,500 | ¥3.32414 | ¥8,310.35 |