Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.22300 | ¥422.23 |
25 | ¥39.99160 | ¥999.79 |
50 | ¥39.06060 | ¥1,953.03 |
100 | ¥37.20110 | ¥3,720.11 |
300 | ¥32.55077 | ¥9,765.23 |
600 | ¥31.62062 | ¥18,972.37 |
1,200 | ¥26.97058 | ¥32,364.70 |
2,700 | ¥25.11054 | ¥67,798.46 |