Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.54000 | ¥135.54 |
10 | ¥120.13400 | ¥1,201.34 |
25 | ¥115.51520 | ¥2,887.88 |
50 | ¥110.89480 | ¥5,544.74 |
100 | ¥104.73330 | ¥10,473.33 |
250 | ¥95.49216 | ¥23,873.04 |
500 | ¥89.33154 | ¥44,665.77 |
1,000 | ¥81.93853 | ¥81,938.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/129/M3BRK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/479/M3BRK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/479/M3BRK-20 M_tmb.jpg)