Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.11000 | ¥159.11 |
10 | ¥137.87500 | ¥1,378.75 |
25 | ¥130.68040 | ¥3,267.01 |
50 | ¥128.78720 | ¥6,439.36 |
100 | ¥113.63600 | ¥11,363.60 |
250 | ¥106.06048 | ¥26,515.12 |
500 | ¥103.78770 | ¥51,893.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/129/M3BRK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/479/M3BRK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/479/M3BRK-20 M_tmb.jpg)