Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.97900 | ¥379.79 |
25 | ¥35.97200 | ¥899.30 |
40 | ¥35.13600 | ¥1,405.44 |
80 | ¥33.46313 | ¥2,677.05 |
300 | ¥29.28000 | ¥8,784.00 |
600 | ¥28.44342 | ¥17,066.05 |
1,200 | ¥24.26052 | ¥29,112.62 |
2,400 | ¥22.58740 | ¥54,209.76 |