3421-6600 | |
---|---|
DigiKey Part Number | MKC20K-ND |
Manufacturer | |
Manufacturer Product Number | 3421-6600 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.16400 | ¥361.64 |
25 | ¥34.25120 | ¥856.28 |
50 | ¥33.45500 | ¥1,672.75 |
100 | ¥31.86230 | ¥3,186.23 |
300 | ¥27.87967 | ¥8,363.90 |
600 | ¥27.08305 | ¥16,249.83 |
1,200 | ¥23.10027 | ¥27,720.32 |
2,700 | ¥21.50716 | ¥58,069.33 |