Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.47100 | ¥844.71 |
25 | ¥79.57600 | ¥1,989.40 |
50 | ¥77.53340 | ¥3,876.67 |
100 | ¥75.49410 | ¥7,549.41 |
250 | ¥67.33220 | ¥16,833.05 |
500 | ¥63.25146 | ¥31,625.73 |
1,000 | ¥55.90622 | ¥55,906.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)