Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.14000 | ¥151.14 |
10 | ¥130.99600 | ¥1,309.96 |
25 | ¥124.16200 | ¥3,104.05 |
50 | ¥122.36060 | ¥6,118.03 |
100 | ¥107.96550 | ¥10,796.55 |
250 | ¥100.76812 | ¥25,192.03 |
500 | ¥98.60878 | ¥49,304.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)