Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.55000 | ¥157.55 |
10 | ¥137.98200 | ¥1,379.82 |
25 | ¥132.02360 | ¥3,300.59 |
50 | ¥127.76420 | ¥6,388.21 |
100 | ¥123.50580 | ¥12,350.58 |
250 | ¥116.69188 | ¥29,172.97 |
500 | ¥113.28480 | ¥56,642.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)