Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.01000 | ¥182.01 |
10 | ¥159.36900 | ¥1,593.69 |
25 | ¥152.48240 | ¥3,812.06 |
50 | ¥147.56300 | ¥7,378.15 |
100 | ¥142.64450 | ¥14,264.45 |
250 | ¥134.77476 | ¥33,693.69 |
500 | ¥130.83966 | ¥65,419.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/246/20-pos-Multiple%2C-Twisted-Pair-%28flat%29_tmb%2864x64%29.jpg)