Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥80.98200 | ¥809.82 |
25 | ¥76.28560 | ¥1,907.14 |
50 | ¥74.32820 | ¥3,716.41 |
100 | ¥72.37270 | ¥7,237.27 |
250 | ¥64.54844 | ¥16,137.11 |
500 | ¥60.63646 | ¥30,318.23 |
1,000 | ¥53.59475 | ¥53,594.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)