Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.64000 | ¥90.64 |
10 | ¥81.54800 | ¥815.48 |
25 | ¥76.82400 | ¥1,920.60 |
50 | ¥74.85380 | ¥3,742.69 |
100 | ¥72.88340 | ¥7,288.34 |
250 | ¥65.00392 | ¥16,250.98 |
500 | ¥61.06436 | ¥30,532.18 |
1,000 | ¥53.97306 | ¥53,973.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)