Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.20000 | ¥103.20 |
10 | ¥91.50600 | ¥915.06 |
25 | ¥87.98280 | ¥2,199.57 |
50 | ¥84.46420 | ¥4,223.21 |
100 | ¥79.77220 | ¥7,977.22 |
250 | ¥72.73360 | ¥18,183.40 |
500 | ¥68.04122 | ¥34,020.61 |
1,000 | ¥62.41020 | ¥62,410.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)