Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
10 | ¥106.99800 | ¥1,069.98 |
25 | ¥102.88200 | ¥2,572.05 |
50 | ¥98.76560 | ¥4,938.28 |
100 | ¥93.27900 | ¥9,327.90 |
250 | ¥85.04864 | ¥21,262.16 |
500 | ¥79.56170 | ¥39,780.85 |
1,000 | ¥72.97736 | ¥72,977.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/672/M3xxK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/119/M3xxK-20 M_tmb.jpg)