Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥19.16520 | ¥479.13 |
50 | ¥18.73840 | ¥936.92 |
100 | ¥17.88660 | ¥1,788.66 |
300 | ¥16.18320 | ¥4,854.96 |
500 | ¥14.90570 | ¥7,452.85 |
1,000 | ¥12.77631 | ¥12,776.31 |
2,500 | ¥11.92456 | ¥29,811.40 |