Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.00000 | ¥111.00 |
10 | ¥98.36200 | ¥983.62 |
25 | ¥94.58040 | ¥2,364.51 |
50 | ¥90.79560 | ¥4,539.78 |
100 | ¥85.75220 | ¥8,575.22 |
250 | ¥78.18560 | ¥19,546.40 |
500 | ¥73.14132 | ¥36,570.66 |
1,000 | ¥67.08822 | ¥67,088.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/270/M3TTK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/688/M3TTK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/688/M3TTK-20 M_tmb.jpg)