Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.62600 | ¥996.26 |
25 | ¥95.79200 | ¥2,394.80 |
50 | ¥91.96140 | ¥4,598.07 |
100 | ¥86.85320 | ¥8,685.32 |
250 | ¥79.18948 | ¥19,797.37 |
500 | ¥74.08036 | ¥37,040.18 |
1,000 | ¥67.94960 | ¥67,949.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/178/M3xxK-20%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/178/M3xxK-20%20T_tmb.jpg)