Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.26800 | ¥1,062.68 |
25 | ¥102.18560 | ¥2,554.64 |
50 | ¥98.09740 | ¥4,904.87 |
100 | ¥92.64680 | ¥9,264.68 |
250 | ¥84.47232 | ¥21,118.08 |
500 | ¥79.02248 | ¥39,511.24 |
1,000 | ¥72.48272 | ¥72,482.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/886/M3DDA-20%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/886/M3DDA-20%20T_tmb.jpg)