Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥9.66600 | ¥96.66 |
25 | ¥9.26960 | ¥231.74 |
50 | ¥9.07240 | ¥453.62 |
100 | ¥8.67800 | ¥867.80 |
300 | ¥7.88913 | ¥2,366.74 |
500 | ¥7.10004 | ¥3,550.02 |
1,000 | ¥6.31122 | ¥6,311.22 |
2,500 | ¥5.71955 | ¥14,298.88 |