3425-7600 | |
---|---|
DigiKey Part Number | MSD50K-ND |
Manufacturer | |
Manufacturer Product Number | 3425-7600 |
Description | CONN RCPT 50P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3425-7600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥84.56100 | ¥845.61 |
25 | ¥79.65800 | ¥1,991.45 |
50 | ¥77.61720 | ¥3,880.86 |
100 | ¥75.57450 | ¥7,557.45 |
300 | ¥67.40387 | ¥20,221.16 |
600 | ¥63.31893 | ¥37,991.36 |
1,200 | ¥55.96569 | ¥67,158.83 |