Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.48000 | ¥350.48 |
10 | ¥306.93200 | ¥3,069.32 |
25 | ¥293.67440 | ¥7,341.86 |
50 | ¥284.20040 | ¥14,210.02 |
100 | ¥274.72630 | ¥27,472.63 |
250 | ¥259.56908 | ¥64,892.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/458/M3TKK-50 T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/458/M3TKK-50 T_tmb.jpg)