Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.27000 | ¥364.27 |
10 | ¥334.28700 | ¥3,342.87 |
25 | ¥321.43040 | ¥8,035.76 |
50 | ¥310.71480 | ¥15,535.74 |
100 | ¥293.57190 | ¥29,357.19 |
250 | ¥285.00008 | ¥71,250.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/155/M3DYK-50 T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/155/M3DYK-50%20T_tmb.jpg)