Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.49000 | ¥277.49 |
10 | ¥243.02700 | ¥2,430.27 |
25 | ¥232.52800 | ¥5,813.20 |
50 | ¥225.02580 | ¥11,251.29 |
100 | ¥217.52450 | ¥21,752.45 |
250 | ¥205.52328 | ¥51,380.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/614/M3xxK-50%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/614/M3xxK-50%20T_tmb.jpg)