Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.06000 | ¥162.06 |
10 | ¥141.88200 | ¥1,418.82 |
25 | ¥135.75400 | ¥3,393.85 |
50 | ¥131.37500 | ¥6,568.75 |
100 | ¥126.99660 | ¥12,699.66 |
250 | ¥119.98992 | ¥29,997.48 |
500 | ¥116.48646 | ¥58,243.23 |