Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥40.40900 | ¥404.09 |
25 | ¥38.26760 | ¥956.69 |
50 | ¥37.37920 | ¥1,868.96 |
100 | ¥35.59850 | ¥3,559.85 |
300 | ¥31.14883 | ¥9,344.65 |
600 | ¥30.25902 | ¥18,155.41 |
1,200 | ¥25.80909 | ¥30,970.91 |
2,700 | ¥24.02919 | ¥64,878.81 |