3626-6624 | |
---|---|
DigiKey Part Number | 3M157318-ND |
Manufacturer | |
Manufacturer Product Number | 3626-6624 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3626-6624 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.95800 | ¥459.58 |
25 | ¥43.42000 | ¥1,085.50 |
50 | ¥42.36100 | ¥2,118.05 |
100 | ¥40.24360 | ¥4,024.36 |
300 | ¥36.00737 | ¥10,802.21 |
600 | ¥33.88938 | ¥20,333.63 |
1,200 | ¥29.65320 | ¥35,583.84 |
2,700 | ¥28.17051 | ¥76,060.38 |