Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.29100 | ¥62.91 |
25 | ¥6.03600 | ¥150.90 |
50 | ¥5.90660 | ¥295.33 |
100 | ¥5.64990 | ¥564.99 |
300 | ¥5.13617 | ¥1,540.85 |
500 | ¥4.62262 | ¥2,311.31 |
1,000 | ¥4.10906 | ¥4,109.06 |
2,500 | ¥3.72380 | ¥9,309.50 |