3626-7600 | |
---|---|
DigiKey Part Number | MSD24K-ND |
Manufacturer | |
Manufacturer Product Number | 3626-7600 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3626-7600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥45.25200 | ¥452.52 |
25 | ¥42.86160 | ¥1,071.54 |
50 | ¥41.86500 | ¥2,093.25 |
100 | ¥39.87090 | ¥3,987.09 |
300 | ¥34.88703 | ¥10,466.11 |
600 | ¥33.89022 | ¥20,334.13 |
1,200 | ¥28.90631 | ¥34,687.57 |
2,700 | ¥26.91277 | ¥72,664.48 |