3626-6000 | |
---|---|
DigiKey Part Number | MSC24K-ND |
Manufacturer | |
Manufacturer Product Number | 3626-6000 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3626-6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.23300 | ¥432.33 |
25 | ¥40.94720 | ¥1,023.68 |
50 | ¥39.99660 | ¥1,999.83 |
100 | ¥38.09100 | ¥3,809.10 |
300 | ¥33.32990 | ¥9,998.97 |
600 | ¥32.37768 | ¥19,426.61 |
1,200 | ¥27.61621 | ¥33,139.45 |
2,700 | ¥25.71165 | ¥69,421.46 |