Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.16000 | ¥133.16 |
10 | ¥115.43800 | ¥1,154.38 |
25 | ¥109.41040 | ¥2,735.26 |
50 | ¥107.82600 | ¥5,391.30 |
100 | ¥95.14010 | ¥9,514.01 |
250 | ¥88.79756 | ¥22,199.39 |
500 | ¥86.89488 | ¥43,447.44 |