Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥103.81300 | ¥1,038.13 |
25 | ¥99.82480 | ¥2,495.62 |
50 | ¥95.83140 | ¥4,791.57 |
100 | ¥90.50650 | ¥9,050.65 |
250 | ¥82.52068 | ¥20,630.17 |
500 | ¥77.19696 | ¥38,598.48 |
1,000 | ¥70.80817 | ¥70,808.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/764/M3BBK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/373/M3BBK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/373/M3BBK-24 M_tmb.jpg)