Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥136.50400 | ¥1,365.04 |
25 | ¥130.60480 | ¥3,265.12 |
50 | ¥126.39320 | ¥6,319.66 |
100 | ¥122.18000 | ¥12,218.00 |
250 | ¥115.43904 | ¥28,859.76 |
500 | ¥112.06842 | ¥56,034.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/101/M3BRK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/649/M3BRK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/649/M3BRK-24 M_tmb.jpg)